Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SS-52000-005Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 20AM9755 |
| Your Part Number |
949 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.420 |
| 10+ | $6.890 |
| 25+ | $6.440 |
| 50+ | $6.020 |
| 100+ | $5.700 |
| 250+ | $5.400 |
| 500+ | $5.130 |
Price for:Each
Minimum: 1
Multiple: 1
$7.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SS-52000-005Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 20AM9755 |
| USB Connector Type | USB Type A |
| USB Standard | USB 3.0 |
| No. of Positions | 9Positions |
| Orientation | Horizontal |
| Contact Material | Brass, Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| USB Connector Type | USB Type A |
|---|---|
| No. of Positions | 9Positions |
| Contact Material | Brass, Phosphor Bronze |
| Product Range | - |
| USB Standard | USB 3.0 |
|---|---|
| Orientation | Horizontal |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for SS-52000-005
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
