Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SC-QDAB010MCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 22AM3490 |
| Product Range | SC Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $207.240 |
| 5+ | $196.900 |
| 10+ | $192.170 |
Price for:Each
Minimum: 1
Multiple: 1
$207.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SC-QDAB010MCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 22AM3490 |
| Product Range | SC Series |
| Connector Type A | QSFP-DD 76 Position Plug |
| Connector Type B | QSFP-DD 76 Position Plug |
| Cable Length - Imperial | 3.3ft |
| Cable Length - Metric | 1m |
| Jacket Color | Black |
| Product Range | SC Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Connector Type A | QSFP-DD 76 Position Plug |
|---|---|
| Cable Length - Imperial | 3.3ft |
| Jacket Color | Black |
| SVHC | No SVHC (21-Jan-2025) |
| Connector Type B | QSFP-DD 76 Position Plug |
|---|---|
| Cable Length - Metric | 1m |
| Product Range | SC Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
