Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSC-2ABE010FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.08AH2135
Product RangeSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $3.640 |
| 500+ | $3.390 |
| 1000+ | $2.970 |
Price for:Each
Minimum: 300
Multiple: 300
$1,092.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSC-2ABE010FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.08AH2135
Product RangeSC Series
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric3.05m
Connector BUSB Type B Plug
Cable Length - Imperial10ft
USB StandardUSB 2.0
Jacket ColorBeige
Electronic Marking-
Product RangeSC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
3.05m
Cable Length - Imperial
10ft
Jacket Color
Beige
Product Range
SC Series
Connector to Connector
Type A Plug to Type B Plug
Connector B
USB Type B Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SC-2ABE010F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
