Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoS-RJFTV6A1706MG05Copy
Newark Part No.18AM4758
Product RangeS-RJFTV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $111.800 |
| 25+ | $104.470 |
| 50+ | $100.800 |
| 100+ | $97.140 |
Price for:Each
Minimum: 20
Multiple: 20
$2,236.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoS-RJFTV6A1706MG05Copy
Newark Part No.18AM4758
Product RangeS-RJFTV Series
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket Color-
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeS-RJFTV Series
SVHCCadmium
Technical Specifications
LAN Category
Cat6a
Cable Construction
-
Cable Length - Metric
500mm
Product Range
S-RJFTV Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
-
Cable Length - Imperial
19.7"
SVHC
Cadmium
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
