Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | PC-E7008FC13Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 09AN2384 |
| Your Part Number |
74 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.460 |
| 5+ | $9.270 |
| 10+ | $9.080 |
| 25+ | $8.870 |
| 50+ | $8.780 |
| 100+ | $7.800 |
| 250+ | $7.160 |
Price for:Each
Minimum: 1
Multiple: 1
$9.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | PC-E7008FC13Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 09AN2384 |
| Connector to Connector | 90° CEE 7/7 Plug to IEC 60320 C13 |
| Cable Length - Metric | 2.4m |
| Current Rating | 10A |
| Voltage Rating | 250V |
| Jacket Color | Black |
| Product Range | - |
| Cable Length - Imperial | 8ft |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector to Connector | 90° CEE 7/7 Plug to IEC 60320 C13 |
|---|---|
| Current Rating | 10A |
| Jacket Color | Black |
| Cable Length - Imperial | 8ft |
| Cable Length - Metric | 2.4m |
|---|---|
| Voltage Rating | 250V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for PC-E7008FC13
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
