Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | CA77-005M0-2Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 83AH1665 |
| Your Part Number |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $80.760 |
| 5+ | $75.540 |
| 10+ | $70.320 |
| 25+ | $66.620 |
| 50+ | $63.970 |
Price for:Each
Minimum: 1
Multiple: 1
$80.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | CA77-005M0-2Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 83AH1665 |
| LAN Category | Cat7, Cat7a |
| Cable Construction | - |
| Jacket Color | Gray |
| Connector to Connector | ARJ45 Plug to ARJ45 Plug |
| Cable Length - Metric | 5m |
| Cable Length - Imperial | 16.4ft |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| LAN Category | Cat7, Cat7a |
|---|---|
| Jacket Color | Gray |
| Cable Length - Metric | 5m |
| Product Range | - |
| Cable Construction | - |
|---|---|
| Connector to Connector | ARJ45 Plug to ARJ45 Plug |
| Cable Length - Imperial | 16.4ft |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
