Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | BM-MAMD020MCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 50AJ9604 |
| Product Range | BM Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $51.110 |
| 5+ | $40.980 |
| 10+ | $40.010 |
| 25+ | $39.030 |
| 50+ | $38.250 |
Price for:Each
Minimum: 1
Multiple: 1
$51.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | BM-MAMD020MCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 50AJ9604 |
| Product Range | BM Series |
| Technical Datasheet | |
| Connector Type A | M12 Plug |
| Connector Type B | Free End |
| No. of Positions | 8 Positions |
| Cable Length - Metric | 2m |
| Cable Length - Imperial | 6.6ft |
| Product Range | BM Series |
Technical Specifications
| Connector Type A | M12 Plug |
|---|---|
| No. of Positions | 8 Positions |
| Cable Length - Imperial | 6.6ft |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 2m |
| Product Range | BM Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
