Print Page
BC-6UW005M
Ethernet Cable, 8P8C, Overmolded, Cat6, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair)
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | BC-6UW005MCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 19AM7949 |
| Product Range | BC Series |
| Your Part Number |
394 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 10+ | $3.450 |
| 25+ | $3.210 |
| 50+ | $2.840 |
| 100+ | $2.670 |
| 250+ | $2.490 |
| 500+ | $2.390 |
| 1000+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | BC-6UW005MCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 19AM7949 |
| Product Range | BC Series |
| LAN Category | Cat6 |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Cable Construction | UTP (Unshielded Twisted Pair) |
| Jacket Color | White |
| Cable Length - Metric | 500mm |
| Cable Length - Imperial | 19.6" |
| Product Range | BC Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| LAN Category | Cat6 |
|---|---|
| Cable Construction | UTP (Unshielded Twisted Pair) |
| Cable Length - Metric | 500mm |
| Product Range | BC Series |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
|---|---|
| Jacket Color | White |
| Cable Length - Imperial | 19.6" |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for BC-6UW005M
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
