Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBC-66SS007FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85AK5965
Your Part Number
756 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 10+ | $3.270 |
| 25+ | $3.020 |
| 50+ | $2.820 |
| 100+ | $2.650 |
| 250+ | $2.500 |
| 500+ | $2.360 |
| 1000+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBC-66SS007FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85AK5965
LAN Category-
Connector to ConnectorRJ12 Plug to RJ12 Plug
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Jacket ColorSilver
Cable Length - Metric2.1m
Cable Length - Imperial7ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
-
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
2.1m
Product Range
-
Connector to Connector
RJ12 Plug to RJ12 Plug
Jacket Color
Silver
Cable Length - Imperial
7ft
SVHC
No SVHC (21-Jan-2025)
Alternatives for BC-66SS007F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
