Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part No67U3BC-002-KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.48AJ8743
Your Part Number
196 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $19.970 |
| 10+ | $18.290 |
| 25+ | $17.290 |
| 50+ | $16.620 |
| 100+ | $15.950 |
| 250+ | $14.610 |
| 500+ | $13.600 |
| 1000+ | $11.930 |
Price for:Each
Minimum: 1
Multiple: 1
$19.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part No67U3BC-002-KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.48AJ8743
Connector to ConnectorType A Receptacle to Type A Plug
Cable Length - Metric609.6mm
Cable Length - Imperial2ft
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type A Receptacle to Type A Plug
Cable Length - Imperial
2ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
609.6mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
