Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part No67U3AD-006-K
Newark Part No.48AJ8742
Your Part Number
148 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $17.640 | $3.110 |
| 10+ | $16.000 | $3.110 |
| 25+ | $15.020 | $3.110 |
| 50+ | $14.370 | $3.110 |
| 100+ | $13.720 | $3.110 |
| 250+ | $12.410 | $3.110 |
| 500+ | $11.430 | $3.110 |
| 1000+ | $9.800 | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part No67U3AD-006-K
Newark Part No.48AJ8742
Connector to ConnectorType A Plug to Free End
Cable Length - Metric1.83m
Cable Length - Imperial6ft
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type A Plug to Free End
Cable Length - Imperial
6ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
1.83m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
