Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part No450-016Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61AC9067
Your Part Number
3,311 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.524 |
| 10+ | $0.425 |
| 100+ | $0.342 |
| 500+ | $0.289 |
| 1000+ | $0.251 |
| 2500+ | $0.222 |
| 10000+ | $0.200 |
| 25000+ | $0.183 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part No450-016Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61AC9067
Accessory TypeStrain Relief Boot
For Use WithRJ45 Modular Plug Connectors
No. of Positions-
Strain Relief MaterialThermoplastic
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
-
Product Range
-
For Use With
RJ45 Modular Plug Connectors
Strain Relief Material
Thermoplastic
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 450-016
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
