Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part No450-015Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83AH1731
Your Part Number
1,549 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.338 |
| 10+ | $0.290 |
| 25+ | $0.274 |
| 50+ | $0.262 |
| 100+ | $0.251 |
| 500+ | $0.227 |
| 1000+ | $0.217 |
| 5000+ | $0.205 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part No450-015Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83AH1731
Accessory TypeStrain Relief Boot
For Use WithModular Plugs
No. of Positions1Positions
Strain Relief MaterialThermoplastic
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
1Positions
Product Range
-
For Use With
Modular Plugs
Strain Relief Material
Thermoplastic
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
