Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | 450-014Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 83AH1730 |
| Your Part Number |
4,454 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.291 |
| 25+ | $0.236 |
| 50+ | $0.226 |
| 100+ | $0.217 |
| 500+ | $0.196 |
| 1000+ | $0.188 |
| 5000+ | $0.177 |
| 10000+ | $0.173 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | 450-014Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 83AH1730 |
| Accessory Type | Strain Relief Boot |
| For Use With | Modular Plugs |
| No. of Positions | 1Positions |
| Strain Relief Material | Thermoplastic |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Accessory Type | Strain Relief Boot |
|---|---|
| No. of Positions | 1Positions |
| Product Range | - |
| For Use With | Modular Plugs |
|---|---|
| Strain Relief Material | Thermoplastic |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
