Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | 450-011Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 61AC9066 |
| Your Part Number |
14,653 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.416 |
| 250+ | $0.320 |
| 500+ | $0.289 |
| 1000+ | $0.263 |
| 5000+ | $0.241 |
Price for:Each
Minimum: 10
Multiple: 10
$4.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | 450-011Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 61AC9066 |
| Accessory Type | Strain Relief Boot |
| For Use With | RJ45 Modular Plug Connectors |
| No. of Positions | - |
| Strain Relief Material | Thermoplastic |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Accessory Type | Strain Relief Boot |
|---|---|
| No. of Positions | - |
| Product Range | - |
| For Use With | RJ45 Modular Plug Connectors |
|---|---|
| Strain Relief Material | Thermoplastic |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for 450-011
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
