Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Sensor Development & Evaluation Kits
                                                                                                    Print Page

                                                                                                    STEVAL-EVK-U0I1

                                                                                                    Evaluation Kit, VD55G0, VD66GY, VD55G1, VD56G3, VD16GZ, Image Sensor

                                                                                                    STMICROELECTRONICS
                                                                                                    STMICROELECTRONICS STEVAL-EVK-U0I1
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTEVAL-EVK-U0I1
                                                                                                    Newark Part No.30AM0676
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$164.150
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $164.15
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTEVAL-EVK-U0I1
                                                                                                    Newark Part No.30AM0676
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Board TypeEvaluation Kit
                                                                                                    IC / Module UsedVD55G0, VD66GY, VD55G1, VD56G3, VD16GZ
                                                                                                    Application Sub TypeImage Sensor
                                                                                                    Kit ContentsEvaluation Main Board VD55G0/VD66GY/VD55G1/VD56G3/VD16GZ, Mechanical Holder
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    STEVAL-EVK-U0I1 is an EVK Main: Generic USB kit for evaluating ST BrightSense image sensors on a PC. The EVK Main is a versatile hardware kit enabling to evaluate any ST BrightSense image sensor or associated evaluation promodule on a computer. This comprehensive evaluation solution includes an EVK Main board with USB-C output and a mechanical holder for stable image capture. Leveraging its well-thought-out modular design, the EVK Main can be used and reused in various ways to perform image sensor evaluation. With its two input connectors, it offers the user the flexibility to evaluate image sensors either as turnkey evaluation promodules or combined with any off-the-shelf M12 lens. Evaluating ST BrightSense image sensors as turnkey promodules is instant by plugging any promodule (CAM-56G3, CAM-66GY, CAM-55G0, CAM-55G1) onto the common flex-to-board connector at the bottom left of the board.

                                                                                                    • Comprehensive hardware kit including: EVK Main board with USB Type-C® output
                                                                                                    • Mechanical holder for stable image capture in various configurations
                                                                                                    • Benefit from a seamless evaluation on PC: USB3 output for straightforward PC connection
                                                                                                    • Stream images live or perform accurate image testing using scripts or manual parameters adjustments
                                                                                                    • Complementary evaluation software (STSW-IMG501)
                                                                                                    • Modular and reusable kit for evaluating sensor: compatible w/ ST BrightSense image sensor, promodule
                                                                                                    • Versatile mechanical holder enabling mechanical setup: on flat surface such as desk or test bench
                                                                                                    • Inserted on a laptop screen acting as a webcam

                                                                                                    Technical Specifications

                                                                                                    Board Type

                                                                                                    Evaluation Kit

                                                                                                    Application Sub Type

                                                                                                    Image Sensor

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    IC / Module Used

                                                                                                    VD55G0, VD66GY, VD55G1, VD56G3, VD16GZ

                                                                                                    Kit Contents

                                                                                                    Evaluation Main Board VD55G0/VD66GY/VD55G1/VD56G3/VD16GZ, Mechanical Holder

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)