Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoYL-915/YC-15Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20T7320
Your Part Number
64 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoYL-915/YC-15Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20T7320
Technical Datasheet
Connector Type ANEMA 5-15P / 5-15R
Connector to ConnectorNEMA 5-15P / 5-15R to NEMA 5-15R
Cable Length - Metric15.24m
Current Rating15A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6"
SVHCNo SVHC (15-Jan-2018)
Product Overview
2 Outlet Extension Cord3 prong pass-through power cord15A, 125VUL listedLength: 6inBlack
Technical Specifications
Connector Type A
NEMA 5-15P / 5-15R
Cable Length - Metric
15.24m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Connector to Connector
NEMA 5-15P / 5-15R to NEMA 5-15R
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
6"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
