Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part NoSLA40Copy
Newark Part No.80R6827
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Compact 40W Amplifier with Microphone and Line Inputs Extremely small amplifier chassis is perfect for permanent installations. Typical applications include use with flat panel televisions to drive one or two pairs of ceiling or in-wall speakers, digital signage installations, kiosk, POS and similar retail environments. Highly efficient and rugged circuit design enable this amplifier to shine in continuous duty applications, with power left on indefinitely. 100% convection cooling means no noisy fans for totally quiet operation.
- 20W RMS stereo amplifier, bridgeable to 40W RMS mono
- Highly efficient design (85%)
- Extreme compact size
- Rugged steel housing
- Independent L
- Independent bass and treble control
- Switchable limiter
- RCA unbalanced line level inputs
- Detachable screw terminal balanced inputs, mic/line switchable
- Detachable screw terminal speaker outputs
- Attached brackets for easy wall mountingApplications:
- Installation behind flat panel monitors to power local speakers
- Kiosk and retail displays
- Powering additional zones on an existing distributed audio system
- Audio program material for digital signage installations
- Classroom installations, especially where video projectors are used
- Power Output: 20W x 2 Channels, both channels driven at 8ohms
- Frequency Response: 50Hz ~ 18KHz
- Total Harmonic Distortion (THD): 0.05%
- Power requirements: 24VDC, AC adaptor supplied
- Dimensions: 2 1
- Weight: 2 lb.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
