Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No831-3205
Newark Part No.55X1439
Connector TypeModular
Modular Connector TypeModular Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat6
No. of Positions8Positions
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeCrimp
Shielding-
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Product Overview
Cat 6 white keystone jack for use with the Stellar Labs #22-21760 E-Jack Tool. The Stellar Labs E-Jack system was designed to provide a reliable and easy, yet economical, method of terminating network jacks. Simply match up the twisted pairs to their color-coded terminal in the jack, then crimp-and-cut in one simply squeeze of the specially designed tool. You'll have a perfectly terminated Cat 5e or Cat 6 jack every time!
- Individually packaged Cat 5e keystones
- White
- Color coded
- Protective cap
Technical Specifications
Connector Type
Modular
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat6
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
Crimp
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Modular Connector Type
Modular Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
-
LEDs
Without LED
Product Range
-
Alternatives for 831-3205
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate