Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No555-15700Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.48Y8200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 200+ | $52.130 |
Price for:Each
Minimum: 200
Multiple: 200
$10,426.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No555-15700Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.48Y8200
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Speaker Stand W/ Air Cushion This speaker stand features an air cushion that eases the speed of lowering speakers, in turn lessening the chance of them falling.
- Lightweight aluminum construction
- Strong build quality
- Air cushion valve for safer lowering of speakers
- Height guide on inner tube
- Dual block holding mechanism - no pin required
- Arc leg tubes for higher load capacity & smaller folded width
- Rubber feet with grip tread
- Satin black finish
- Tube diameter - Upper- 1.4" O
- Tube diameter - Lower- 1.6" O
- Maximum load- 80 lbs
- Adjustable height- 46.5" - 74.8"
- Max. Foot span- 40.9"
- Folded dimensions- 4.5" x 41.7" x 4.5" x 3.5"
- Weight- 5.69 lbs
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
