Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STELLAR LABS |
|---|---|
| Manufacturer Part No | 555-11690Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 80R7063 |
| Your Part Number |
295 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $44.510 |
| 25+ | $35.250 |
| 50+ | $32.730 |
| 100+ | $29.750 |
| 250+ | $26.300 |
Price for:Each
Minimum: 1
Multiple: 1
$44.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STELLAR LABS |
|---|---|
| Manufacturer Part No | 555-11690Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 80R7063 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Heavy Duty Laptop / Projector Stand The design of this versatile, heavy duty stand makes it not only great for holding sheet music, but holding a laptop or projector for presentation purposes as well.
- Raised metal lip surrounds the stand for secure placement of laptop or projector
- Heavy-duty steel construction
- Adjustable from 36"~60" tall
- Folds for easy transport and storage
- Tray dimensions: 13 3/4" x 12"
Technical Specifications
| Product Range | - |
|---|
| SVHC | No SVHC (04-Feb-2026) |
|---|
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
