Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No555-11660Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.80R7059
Your Part Number
73 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.380 |
| 50+ | $10.500 |
| 100+ | $9.690 |
| 250+ | $8.980 |
| 500+ | $8.040 |
Price for:Each
Minimum: 1
Multiple: 1
$12.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No555-11660Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.80R7059
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This adjustable speaker pole is a perfect solution for mounting a DJ speaker on the top of a subwoofer, or a variety of custom applications. Sold individually.
- Standard 1 3/8" diameter pole mount
- Adjustable 32"~54.5" height
- Heavy duty steel construction
- Switchable dynamic enhancer for brilliant, lively audio even with heavy compression
Technical Specifications
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
