Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No50-14940Copy
Newark Part No.71Y5712
Product Range-
SVHCTo Be Advised
Product Overview
8" Indoor/Outdoor 70V/8Ω Speaker Pair These Stellar Labs speakers feature high excursion woofers mounted in tuned ABS cabinets, coupled with a 1" Mylar tweeter, provide wide frequency response with tremendous detail. Rear mounted rotary switch selects multiple taps on the internal 70V transformer, or 8Ω bypass position, allowing the speaker to see the full frequency range. These speakers are ideal for commercial environments, high fidelity sound distribution, and indoor/outdoor residential use.
- Woofer size 8"
- Tweeter size 1"
- Power capacity (RMS / peak) 80W/160W
- Frequency Response 45Hz ~ 20KHz
- Sensitivity (SPL W/M) 90dB
- Nominal impedance 8 Ohms
- 70V Transformer taps 3.75W, 7.5W, 15W, 30W
- Dimensions HWD (per speaker) 14.2" x 10.6" x 9.5"
- Weight (pair) 29.8 lbs
- Weight (pair) 29.8 lbs
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
