Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No35-8885Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78Y7636
Your Part Number
498 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.140 |
| 5+ | $20.480 |
| 10+ | $19.510 |
| 25+ | $18.410 |
| 50+ | $17.030 |
| 100+ | $15.920 |
| 250+ | $14.270 |
Price for:Each
Minimum: 1
Multiple: 1
$22.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
35-8885 is a DWO wood housing earbuds with smartphone control. This is a beautifully constructed set of in-ear headphones from Stellar Labs. This set features a gorgeous wood body that is also extremely functional. This headphone features a very full and vivid sound, similar to models currently on the market costing much more. The portable, flat cable with a built-in microphone makes using these headphones anywhere extremely practical, and enjoyable.
- 0.39inch driver diameter, 16ohm impedance
- 105 ±3dB at 1KHz speaker sensitivity, 20Hz to 20KHz frequency response range
- 4feet soft, flat TPE cable with in-line mic cable
- Silicone rubber ear insert
Technical Specifications
Frequency Response Min
20Hz
Impedance
16ohm
Connector Type
3.5mm
Product Range
-
Frequency Response Max
20kHz
Drive Unit Type
-
Lead Length
4ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
