Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STELLAR LABS |
|---|---|
| Manufacturer Part No | 35-7010Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 85W1651 |
| Your Part Number |
77 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.810 |
| 5+ | $4.560 |
| 10+ | $4.080 |
Price for:Each
Minimum: 1
Multiple: 1
$4.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STELLAR LABS |
|---|---|
| Manufacturer Part No | 35-7010Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 85W1651 |
| Accessory Type | Flexible Microphone Gooseneck |
| For Use With | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
12" Black Flexible Microphone Gooseneck Extension Use to extend and add flexibility to any mic stand or boom extension. Multiple units may be added together for longer lengths. Ideal for use with flange mount adapters.
- 5/8" x 27 threads
Technical Specifications
| Accessory Type | Flexible Microphone Gooseneck |
|---|---|
| Product Range | - |
| For Use With | - |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
