Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $17.610 |
Price for:Each
Minimum: 300
Multiple: 1
$5,283.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No35-4090
Newark Part No.48Y8155
Accessory TypeMicrophone Stand
For Use WithProfessional Microphone
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Folding Microphone Stand This black, folding microphone stand is a beautiful and durable piece that would make a great addition to any setup.
- Plastic wing nut fastener
- Plastic adjustment collar
- Die-cast base with folding tripod legs and rubber feet
- 3/8" thread with locking nut
- Adjustable height- 36.6" - 60.2"
- Supplied with cable clips and 3/8" to 3/8" adapter
- Folded dimensions (H X W)- 33.5 x 3.15"
- Weight- 3.62 lbs.
Technical Specifications
Accessory Type
Microphone Stand
Product Range
-
For Use With
Professional Microphone
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
