Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STELLAR LABS |
|---|---|
| Manufacturer Part No | 33-12786Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 78Y7631 |
| Your Part Number |
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $43.290 |
| 4+ | $39.090 |
Price for:Each
Minimum: 1
Multiple: 1
$43.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STELLAR LABS |
|---|---|
| Manufacturer Part No | 33-12786Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 78Y7631 |
| Audio Video Connector A | DVI Plug |
| Audio Video Connector B | HDMI Plug |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
HDMI Four Way Splitter - with 4k and 3D Support This durable, high quality splitter allows Four monitors to be connected to a single HDMI A/V source. The LEDs on the front light up when the respective input/output is active.
- One HDMI input
- Four HDMI outputs
- Rugged metal enclosure
- HDMI Resolution: Up to 4k and 3D
- Video Color Format: Up to 48 bit
- Audio Format: DTS-HD, Dolby-trueHD, LPCM7.1, DTS, Dolby-AC3, DSD
- Max Baud Rate: 10.2 GPS
- Power Requirements: 5VDC, 2A max, AC adapter included
- Dimensions: 7.1” x 2.7” x 0.8”
- Weight: 11.3 oz"
Technical Specifications
| Audio Video Connector A | DVI Plug |
|---|---|
| Product Range | - |
| Audio Video Connector B | HDMI Plug |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Alternatives for 33-12786
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 5A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
