Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No33-11632
Newark Part No.55X0276
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
HDMI Audio Extractor Compact device connects in line with an HDMI signal and provides selectable analog or digital output. It is perfect when an audio signal needs to be fed to a sound system, and only HDMI signal is available. It is great for feeding audio from HDMI sources into distributed audio and background music/paging systems, professional audio equipment and DJ systems.
- Supports HDMI 3D video modes as well as multichannel audio, including Dolby TrueHDT and DTS-HD Master AudioT.
- Additional uses include extracting 7.1 digital audio from the HDMI output of the Xbox One.
- 5.1 TOSLINK digital optical
- L/R analog stereo output
- HDMI female input and output connections
- Rugged metal housing
- Power requirements: 5VDC, 1A, AC adapter included
- Dimensions: 7/8" (H) x 2-3/8" (W) x 2-1/2"(D)
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
