Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No28-11104Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74R4963
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.790 |
Price for:Each
Minimum: 1
Multiple: 1
$7.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No28-11104Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74R4963
Connector to ConnectorNEMA 5-15P to NEMA 5-15R
Cable Length - Metric152.4mm
Current Rating15A
Voltage Rating125VAC
Jacket ColorWhite
Product Range-
Cable Length - Imperial6"
SVHCNo SVHC (23-Jan-2024)
Product Overview
NEMA 5-15P to NEMA 5-15R extension cord, the male plug (5-15P) inserts into a conventional home receptacle, while the female connector (5-15) attaches to an NEMA 5-15P male inlet. The SVT jacket is thinner and more flexible than an SJT jacket. This is rated up to 15A/125V.
- 6" flat panel extension cord with 360° rotating plug
- Suitable for indoor use only
Applications
Power Supplies, Consumer Electronics, Hobby & Education
Technical Specifications
Connector to Connector
NEMA 5-15P to NEMA 5-15R
Current Rating
15A
Jacket Color
White
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
