Print Page
Image is for illustrative purposes only. Please refer to product description.
206 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.600 |
| 10+ | $6.160 |
Price for:Each
Minimum: 1
Multiple: 1
$6.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-16172
Newark Part No.42Y2429
Connector Type A1/4" Mono Phone Plug
Connector to Connector6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug
Connector Type B1/4" Mono Phone Plug
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 24-16172 from Stellar Labs is a 6ft unbalanced 2P ¼inch male to male cable with braided jacket. It is ideal for connecting instruments, microphones, broadcast equipment, entertainment system or any other professional audio setup.
- 24AWG oxygen free copper
- PE insulation
- Conductive PVC jacket
- 6.5mm outer diameter
- 90% spiral oxygen free shielding
- Serviceable connectors
- Polypropylene braided outer layer
- 6. 5mm Outer Diameter
- 90% Spiral Oxygen Free Shielding
- Serviceable Connectors"
Applications
Audio
Technical Specifications
Connector Type A
1/4" Mono Phone Plug
Connector Type B
1/4" Mono Phone Plug
Cable Length - Metric
1.83m
Product Range
-
Connector to Connector
6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate