Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15630
Newark Part No.93X7752
Connector to Connector3.5mm Stereo Phone Plug to 3.5mm Stereo Phone Jack
Connector Type A3.5mm Stereo Phone Plug
Connector Type B3.5mm Stereo Phone Jack
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 24-15630 from Stellar Labs is a 3inch 3.5mm slim stereo extension Hi-Flex cable. The high quality cable with flexible TPE jacket that gives a nice rubberized texture and flexibility to the cable. The gold 3.5mm connectors feature a slim overmold that allows it to connect to devices with a low profile design.
- Black colour cable
- 3.5mm stereo male to female connector
- Color: Black
Applications
Audio
Technical Specifications
Connector to Connector
3.5mm Stereo Phone Plug to 3.5mm Stereo Phone Jack
Connector Type B
3.5mm Stereo Phone Jack
Cable Length - Metric
76.2mm
Product Range
-
Connector Type A
3.5mm Stereo Phone Plug
Cable Length - Imperial
3"
Jacket Color
Black
SVHC
No SVHC (23-Jan-2024)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate