Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-15488
Newark Part No.79X4021
Connector Type A3.5mm Stereo Phone Plug
Connector to Connector3.5mm Stereo Phone Plug to 3.5mm Stereo Phone Plug
Connector Type B3.5mm Stereo Phone Plug
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The 24-15488 from Stellar Labs is a 6ft right angle slim stereo cable. This is a perfect cable for portable devices. The slim cable has a very small overmold on the 3.5mm connector. This allows to stop removing cases that require a slim plug to work.
- 3.5mm straight male to 3.5mm right angle male
- Black colour cable
- 3. 5mm Straight Male to 3. 5mm Right Angle Male Stellar Labs Slim 3. 5mm Cables:>
Applications
Audio
Technical Specifications
Connector Type A
3.5mm Stereo Phone Plug
Connector Type B
3.5mm Stereo Phone Plug
Cable Length - Metric
1.83m
Product Range
-
Connector to Connector
3.5mm Stereo Phone Plug to 3.5mm Stereo Phone Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate