Print Page
28-21360
Six Outlet Surge Protector Tap with Rotating Outlets
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS POWER
Manufacturer Part No28-21360Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68Y0024
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.640 |
| 10+ | $6.350 |
| 25+ | $5.970 |
| 50+ | $5.550 |
| 100+ | $5.220 |
| 250+ | $4.830 |
| 500+ | $4.400 |
| 1000+ | $4.190 |
Price for:Each
Minimum: 1
Multiple: 1
$6.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS POWER
Manufacturer Part No28-21360Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68Y0024
Plug Type-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
6-Outlet Space Saver 1000J Surge Protector Three outlets can be swiveled 90 degrees for side entry, or front entry. Converts a standard grounded duplex receptacle into 6 surge-protected outlets. Great for reducing cord clutter. Perfect for use behind furniture, appliances, and other hard to reach places.
- 6-outlet wall tap with 1000joules surge protection
- Surge LED indicator, ground LED indicator
- 3 side swiveling outlets
- Certifications: cETLus
- Electrical Rating: 15A
- Housing: ABS Plastic
- Color: White
- Dimensions:(LxW): 140 x 100mm
- For indoor use only
Technical Specifications
Plug Type
-
SVHC
No SVHC (14-Jun-2023)
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate