Print Page
28-21335
Extension Lead, 3 Outlets, NEMA 5-15R, 13 A, 125 V, 10 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS POWER
Manufacturer Part No28-21335Copy
Newark Part No.68Y0019
Your Part Number
No Longer Available
Product Information
ManufacturerSTELLAR LABS POWER
Manufacturer Part No28-21335Copy
Newark Part No.68Y0019
No. of Outlets3Outlets
Outlet TypeNEMA 5-15R
Current Rating13A
Supply Voltage VAC125V
Plug Type-
Cable Length10ft
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
10ft 16AWG/3-conductor Triple-tap Extension Cord This heavy-duty electrical extension cord is ideal for powering pro audio, video and stage lighting equipment. It features a rugged black SJTW jacket and a heavy over-molded triple tap socket. Designed for rugged durability, these cords are flame retardant, water and abrasion resistant and are housed in a thick jacket comprised of industrial grade vinyl for long life and maximum flexibility in even the coldest temperatures.
- Length: 10ft
- Gauge: 16AWG
- Number conductors: 3
- Connectors: NEMA 5-15R plug; triple-tap 3-socket
- Maximum voltage: 125V
- Maximum amperage: 13A
- Certification: cULus
- Jacket: SJTW rated (black)
Technical Specifications
No. of Outlets
3Outlets
Current Rating
13A
Plug Type
-
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
125V
Cable Length
10ft
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate