Print Page
28-21310
2 Outlet Dual USB Surge Protector
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTELLAR LABS POWER
Manufacturer Part No28-21310
Newark Part No.68Y0014
Plug Type-
Product Range-
SVHCTo Be Advised
Product Overview
2-Outlet Surge Protector with Dual USB Ports Perfect solution for keeping your smartphones charged without sacrificing space or power outlets. This 2-outlet surge tap is rated at 1200 joules and features 2 USB charging ports for your smartphones or tablets. Compact and versatile, this 2-outlet surge tap eliminates cable clutter and keeps your smartphones, or tablets charged and ready for use.
- Two built-in AC outlets plus 2-USB ports for charging both smartphones and tablets
- 1200 Joules (surge protection)
- Auto shutoff; cuts power to outlets in the event of a catastrophic surge, protecting the connected equipment (surge protector only)
- Lighted surge LED indicates active surge protection is on
- Indoor use only
- Number of Outlets: 2 Outlets
- Number of USB Outlets: 2 Outlets (5v)
- Joules: 1200 (Surge)
- Voltage Protection Rating (VPR): 400V (Surge)
- Electrical Rating: 15A
- EMI
- Auto Shutdown: Yes
- Response Time:
- Housing: ABS Plastic
- Color: White
- Certifications: cULus
- Unit Measurements (LxWxD): 100 x 70 x 25mm
Technical Specifications
Plug Type
-
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate