Print Page
28-21305
Surge Protector, 3 Outlets, NEMA 5-15R, 15 A, 125 V
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerSTELLAR LABS POWER
Manufacturer Part No28-21305
Newark Part No.68Y0013
Technical Datasheet
No. of Outlets3Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC125V
Plug Type-
Cable Length-m
Peak Surge Current-
Energy Rating1050J
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
3-Outlet Surge Protector with Dual USB Ports and Built-in Phone Holders All-in-one solution to keep your smartphones charging without sacrificing space or power outlets. This 3-outlet surge tap is rated at 1200 joules and features sliding smartphone-holding trays that retract when not in use. Compact and versatile, this 3-outlet surge tap eliminates cable clutter and keeps your smartphones, or tablets charged and ready for use.
- Two built-in AC outlets plus 2-USB ports for charging both smartphones and tablets
- 1200 Joules (surge protection)
- Auto shutoff; cuts power to outlets in the event of a catastrophic surge, protecting the connected equipment (surge protector only)
- Lighted surge LED indicates active surge protection is on
- Indoor use only
- Number of Outlets: 3 Outlets
- Number of USB Outlets: 2 Outlets (5v)
- Joules: 1200 (Surge)
- Voltage Protection Rating (VPR): 400V (Surge)
- Electrical Rating: 15A
- EMI
- Auto Shutdown: Yes
- Response Time:
- Housing: ABS Plastic
- Color: White
- Certifications: cULus
- Unit Measurements (LxWxD): 125 x 110 x 35mm
Technical Specifications
No. of Outlets
3Outlets
Current Rating
15A
Plug Type
-
Peak Surge Current
-
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
125V
Cable Length
-m
Energy Rating
1050J
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate