Print Page
28-21280
Surge Protector, 6 Outlets, NEMA 5-15R, 15 A, 125 V, 4 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS POWER
Manufacturer Part No28-21280Copy
Newark Part No.68Y0008
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerSTELLAR LABS POWER
Manufacturer Part No28-21280Copy
Newark Part No.68Y0008
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC125V
Plug Type-
Cable Length4ft
Peak Surge Current-
Energy Rating720J
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
6-Outlet Surge Protector with 4ft Cord Ideal for small household appliances and tools, this 6-outlet surge protector converts a single outlet from a standard grounded duplex receptacle into 6 grounded/surge-protected outlets.
- 6 outlets on each strip
- 720 Joules (surge protection)
- Auto shutoff; cuts power to outlets in the event of a catastrophic surge, protecting the connected equipment (surge protector only)
- Lighted on/off switch with built-in circuit breaker protects against overloads
- Indoor use only
- Number of Outlets: 6 Outlets
- Joules: 720 (Surge)
- Voltage Protection Rating (VPR): 400V (Surge)
- Electrical Rating: 15A / 125V / 1875W
- EMI/RFI : Attenuation (dB): 0dB-40dB; Frequency: 100KHZ~30MHZ
- Auto Shutdown: Yes
- Power cord: 4ft Heavy Duty 14AWG/3
- Housing: ABS Plastic
- Color: White
- Certifications: cETLus
- Unit Measurements (LxWxD): 235 x 40 x 28mm
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
-
Peak Surge Current
-
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
125V
Cable Length
4ft
Energy Rating
720J
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate