Print Page
SL-USL28
USB Cable, USB Type A Plug, Micro USB Type A Plug, 914.4 mm, 3 ft, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STELLAR LABS COMPUTER PLUS |
|---|---|
| Manufacturer Part No | SL-USL28Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 84Y8221 |
| Your Part Number |
368 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
| 5+ | $7.600 |
| 10+ | $7.320 |
| 25+ | $6.910 |
| 50+ | $6.520 |
| 100+ | $6.170 |
| 250+ | $5.790 |
Price for:Each
Minimum: 1
Multiple: 1
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STELLAR LABS COMPUTER PLUS |
|---|---|
| Manufacturer Part No | SL-USL28Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 84Y8221 |
| Connector A | USB Type A Plug |
| Connector to Connector | Type A Plug to Micro Type A Plug |
| Connector B | Micro USB Type A Plug |
| Cable Length - Metric | 914.4mm |
| Cable Length - Imperial | 3ft |
| USB Standard | - |
| Jacket Color | Black |
| Electronic Marking | - |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Alternatives for SL-USL28
3 Products Found
Product Overview
Charge your latest Kindle / Android / Samsung devices with this LED Indicator Micro USB to USB cable. This unique design glows red while your Kindle / Android / Samsung charges and then changes to Blue once the device is fully charged
- Know at a glance if your device is charged or charging
- No more checking the battery life while charging
- Sync to your computer or connect to a wall charger to charge your device
- Reversible design
- Compatible with most Android devices - Tablets, Smartphones, Kindle Tablets, Samsung Tablets and Smartphones that use micro USB charging
- Length: 3'
- Color: BlackWarrantyAll Stellar Labs Computer + cables come with 30 day money back guarantee and a 1 year defective replacement warranty.
Technical Specifications
| Connector A | USB Type A Plug |
|---|---|
| Connector B | Micro USB Type A Plug |
| Cable Length - Imperial | 3ft |
| Jacket Color | Black |
| Product Range | - |
| Connector to Connector | Type A Plug to Micro Type A Plug |
|---|---|
| Cable Length - Metric | 914.4mm |
| USB Standard | - |
| Electronic Marking | - |
| SVHC | No SVHC (07-Jul-2017) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |