Print Page
GC-U2O4P
USB Adapter, Micro USB Type A Plug, Mini USB Type B Plug, USB 2.0
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STELLAR LABS COMPUTER PLUS |
|---|---|
| Manufacturer Part No | GC-U2O4PCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 53Y2054 |
| Your Part Number |
220 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 5+ | $5.690 |
| 10+ | $5.400 |
| 25+ | $4.980 |
| 50+ | $4.610 |
| 100+ | $4.250 |
| 250+ | $3.880 |
Price for:Each
Minimum: 1
Multiple: 1
$6.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STELLAR LABS COMPUTER PLUS |
|---|---|
| Manufacturer Part No | GC-U2O4PCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 53Y2054 |
| USB Connector Convert From | Micro USB Type A Plug |
| USB Connector Convert To | Mini USB Type B Plug |
| USB Standard | USB 2.0 |
| IP Rating | - |
| Product Range | - |
| Contact Plating | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
Perfect addition for your Pi Zero ! The Micro USB On-The-Go Adapter Hub converts your Micro USB OTG capable Tablet or Smartphone into a USB On-The-Go host, and enables you to connect a USB peripheral device such as a flash drive, or a USB mouse or keyboard, etc. - making it perfect for hectic schedules and people on the move who need to work while traveling.
- Support for USB OTG (On-the-Go) capable devices
- 2 x USB 2.0 Ports
- Use as a standard USB hub or a USB OTG Hub
- All-White construction
- Product Type: 2 Port USB Hub
- USB Standard: USB 2.0 480Mbps
- Connectors:
- Data Ports: 2 x USB A Female
- Charging Port: 1 x Micro USB B Female
- Host Ports: 1 x USB A Male or 1 x Micro USB B Male
- Connector Plating: Nickel
- Cable Jacket Type: PVC - Polyvinyl Chloride
- Cable Shield Type
- Aluminum-Mylar Foil with Braid
- Physical Characteristics
- Color: White
- Connector Style: Straight
- Wire Gauge: 28 AWG
- Cable Length: 31.5 in
- Product Length: 36 in
- Hub Width: 1.25 in
- Hub Height: 0.75 in
- Hub Length: 2"
Technical Specifications
| USB Connector Convert From | Micro USB Type A Plug |
|---|---|
| USB Standard | USB 2.0 |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
| USB Connector Convert To | Mini USB Type B Plug |
|---|---|
| IP Rating | - |
| Contact Plating | - |
Legislation and Environmental
| US ECCN: | 5A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |