Print Page
83-17593
USB Cable, Type A Plug to Type C Plug, 914.4 mm, 3 ft, USB 3.1, White
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part No83-17593
Newark Part No.95Y3008
Your Part Number
222 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $2.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part No83-17593
Newark Part No.95Y3008
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric914.4mm
Connector BUSB Type C Plug
Cable Length - Imperial3ft
USB StandardUSB 3.1
Jacket ColorWhite
Electronic Marking-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Stellar Labs Computer + series of USB-C cables allow you to connect your USB-C equipped PC or Mac® to the various USB devices in your life. Featuring a reversible male USB-C connector on one end and a male Type-A connector on the other, you can connect your existing Type-A devices to your USB-C equipped laptop. This USB 3.1 Gen 1 cable supports up to 5 VDC, 3A/15W of charging power and supports data transfer rates up to 5Gbps.
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
914.4mm
Cable Length - Imperial
3ft
Jacket Color
White
Product Range
-
Connector to Connector
Type A Plug to Type C Plug
Connector B
USB Type C Plug
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate