Print Page
83-16643
10 Port USB 3.0 Hub with 2 Charging Ports
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part No83-16643
Newark Part No.47Y6566
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $44.610 |
Price for:Each
Minimum: 1
Multiple: 1
$44.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part No83-16643
Newark Part No.47Y6566
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
This Smart Charging Hub offers the opportunity to connect multiple USB devices and charge your tablet or smartphone at the same time. Add up to 10 USB 3.0 ports (compatible with USB 2.0 and 1.1 ports) to your devices with SuperSpeed transfer rates. Charge two devices at up to 1.2A simultaneously.
- 7 USB 3.0 SuperSpeed ports
- 2 USB +BC (Battery Charging) ports up to 2.4A
- SuperSpeed USB 3.0 compliant, supporting transfer rates up to 5 Gbit/s (625 MB/s)
- Support for multiple mounting methods (Wall and Surface mount)
- On/Off switch
- Each port is individually surge protected for over current
- Each port has a built in recovery fusePackage Includes
- USB Hub
- 6' USB A to B Cable
- 12V 4A Power Supply
- Manual Note: When your PC or laptop goes into S1, S2 or S3 sleep modes, data transfer mode will be disabled and fast charging will be enabled automatically.
- When the PC or Laptop is on and in use then fast charging is disabled and data transfer is enabled.
Technical Specifications
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate