Print Page
83-16642
7 Port USB 3.0 Hub with 2 Charging Ports
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part No83-16642Copy
Newark Part No.47Y6565
Your Part Number
No Longer Available
Product Information
ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part No83-16642Copy
Newark Part No.47Y6565
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
This Smart Charging Hub offers the opportunity to connect multiple USB devices and charge your tablet or smartphone at the same time. Add up to seven USB 3.0 ports (compatible with USB 2.0 and 1.1 ports) to your devices with SuperSpeed transfer rates. Charge two devices at up to 2.4A simultaneously.
- Length: 30
- Slim, compact SVGA / VGA Male-Male Cable
- 40% thinner cable than standard VGA Cables
- More compact molded ends
- Supports up to 2048x1536 Resolution
Technical Specifications
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate