Print Page
83-16415
USB Cable, USB Type A Plug, Micro USB Type B Plug, 4.57 m, 15 ft, USB 2.0, Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part No83-16415
Newark Part No.87X4071
Your Part Number
66 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.090 | $0.550 |
| 10+ | $2.840 | $0.550 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part No83-16415
Newark Part No.87X4071
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Micro Type B Plug
Connector BMicro USB Type B Plug
Cable Length - Metric4.57m
Cable Length - Imperial15ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Quality Micro USB cables perfect for phone or tablet charging
- 15' USB A to Micro USB B Cable
- Nickel Plated contacts
- USB 2.0 Compliant
Technical Specifications
Connector A
USB Type A Plug
Connector B
Micro USB Type B Plug
Cable Length - Imperial
15ft
Jacket Color
Black
Product Range
-
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Metric
4.57m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate