Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEINEL
Manufacturer Part NoHM5001 E UKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AN3770
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,045.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1,045.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Input Power
-
Heat Temperature Max
600°C
Plug Type
UK
Supply Voltage VAC
240V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
