Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEINEL
Manufacturer Part NoHM2620 E UKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AN3769
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $909.980 |
Price for:Each
Minimum: 1
Multiple: 1
$909.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Input Power
-
Heat Temperature Max
700°C
Plug Type
UK
Supply Voltage VAC
230V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
