Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $303.380 |
Price for:Each
Minimum: 1
Multiple: 1
$303.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Input Power
-
Heat Temperature Max
650°C
Plug Type
UK
Supply Voltage VAC
230V
Product Range
5 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

