Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEINEL
Manufacturer Part No72601
Newark Part No.01T1277
Product RangeSteinel 726
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTEINEL
Manufacturer Part No72601
Newark Part No.01T1277
Product RangeSteinel 726
Technical Datasheet
Kit ContentsTS 600 Soldering Iron, Heat Blower Tip, Reflector Tip, Hot Knife Tip, Chisel Tip, Soldering Tip
Product RangeSteinel 726
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 72601 is a TS600K Auto Soldering Iron Kit with cordless, safe operation anywhere, ready to use 15seconds after ignition, tank contains fuel for 160minutes of operation. High capacity soldering iron offers auto ignition, powerful 30 to 125W output and a refillable 38ml tank for 120 minutes of continuous use.
- 250 to 550°C Soldering iron tip Temperature rating
- 1316°C Torch temperature rating
- Standard butane fuel triple filtered fuel type
- CE and RoHS compliant
Applications
Automotive, Maintenance & Repair
Technical Specifications
Kit Contents
TS 600 Soldering Iron, Heat Blower Tip, Reflector Tip, Hot Knife Tip, Chisel Tip, Soldering Tip
SVHC
No SVHC (08-Jul-2021)
Product Range
Steinel 726
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate