Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEINEL
Manufacturer Part No52409Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86AK2346
Product RangePIDG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.680 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$43.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEINEL
Manufacturer Part No52409Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86AK2346
Product RangePIDG Series
Adhesive ColourWhite
Adhesive TypeGlue Stick
Pack Quantity20
Length300mm
Dispensing MethodStick
Diameter11mm
Volume-
Weight30g
Product RangePIDG Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Adhesive Colour
White
Pack Quantity
20
Dispensing Method
Stick
Volume
-
Product Range
PIDG Series
Adhesive Type
Glue Stick
Length
300mm
Diameter
11mm
Weight
30g
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
