Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEINEL
Manufacturer Part No34261
Newark Part No.86R9721
Product RangeSteinel 342
Your Part Number
No Longer Available
Product Information
ManufacturerSTEINEL
Manufacturer Part No34261
Newark Part No.86R9721
Product RangeSteinel 342
Technical Datasheet
Input Power-
Supply Voltage VAC120V
Heat Temperature Max1100°F
Product RangeSteinel 342
Plug Type-
SVHCTo Be Advised
Product Overview
The 34261 is a 120V 1500W Professional Heat Gun with electronic thermocouple control. The HG 2000 E is a powerful heat gun with variable temperature and electronic thermocouple control for flexible use and maximum reliability. The STEINEL's exclusive DuraTherm™ heating element ensures long life and even heat.
- Variable temperature control
- DuraTherm heating element for long life
- Barrel shape for optimum stationary use
- Double insulated
- Reduction nozzles are approved for use on professional heat gun with electronic thermocouple control
- 1500W Output
- 120VAC at 60Hz Voltage
- 6ft Industrial grade rubber power cord
- 14.8cfm Variable airflow
Applications
Maintenance & Repair
Technical Specifications
Input Power
-
Heat Temperature Max
1100°F
Plug Type
-
Supply Voltage VAC
120V
Product Range
Steinel 342
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
