Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No244445Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK3611
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.320 |
| 5+ | $82.420 |
| 10+ | $79.920 |
| 25+ | $76.150 |
| 50+ | $70.970 |
Price for:Each
Minimum: 1
Multiple: 1
$87.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No244445Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK3611
Connector Type AM12 Plug
Connector Type BWire to Board Receptacle
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (15-Jan-2019)
Connector Type B
Wire to Board Receptacle
Cable Length - Metric
2m
Product Range
-
Alternatives for 244445
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
